Part Details for MLW3028/CUL by NKK Switches
Overview of MLW3028/CUL by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLW3028/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5169
|
Newark | Snap-In Miniature Rocker |Nkk Switches MLW3028/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $20.4400 | Buy Now |
DISTI #
633-MLW3028/CUL
|
Mouser Electronics | Rocker Switches MINIATURE ROCKER SNAP-IN RoHS: Compliant | 0 |
|
$9.2000 / $13.0400 | Order Now |
DISTI #
71055806
|
RS | Switch, Snap-In Rocker, Sealed, DPDT,(ON)-OFF-(ON),SS, Frame ONLY, No Cap, No Bzl, Sldr | NKK Switches MLW3028/CUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9200 / $13.7600 | RFQ |
|
Powell Electronics | DPDT (ON)-OFF-(ON) SOLDER LUG WITH CUL MARKING Min Qty: 1 | 22 |
|
$8.3600 / $12.6200 | Buy Now |
Part Details for MLW3028/CUL
MLW3028/CUL CAD Models
MLW3028/CUL Part Data Attributes:
|
MLW3028/CUL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MLW3028/CUL
NKK Switches
MLW-Series Snap-in Miniature Rocker Switch; Status: Active; Poles: DPDT; Circuits: Mom-Off-Mom; Current Rating: 5A (AC); Rating (AC): 125V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 18.70mm x 16.70mm; Rating: 5; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 28 deg | |
Actuator Type | ROCKER | |
Additional Feature | STANDARD: CUL | |
Body Breadth | 16.6 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.232 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |