Part Details for MLVS1210H48142DG by INPAQ Technology Co Ltd
Overview of MLVS1210H48142DG by INPAQ Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVS1210H48142DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3526-MLVS1210H48142DGCT-ND
|
DigiKey | VARISTOR 1210 VDC 60V SURGE 1200 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2757 / $0.7100 | Buy Now |