Part Details for MLVS0805LAM20251FDG by INPAQ Technology Co Ltd
Overview of MLVS0805LAM20251FDG by INPAQ Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVS0805LAM20251FDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3526-MLVS0805LAM20251FDGCT-ND
|
DigiKey | VARISTOR 0805 VDC 31V SURGE 100A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0547 / $0.1800 | Buy Now |