Part Details for MLVG06031R0UV18CPDG by INPAQ Technology Co Ltd
Overview of MLVG06031R0UV18CPDG by INPAQ Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVG06031R0UV18CPDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3526-MLVG06031R0UV18CPDGCT-ND
|
DigiKey | VARISTOR 0603 VDC 18V CP 1PF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7282 In Stock |
|
$0.0161 / $0.1000 | Buy Now |