Part Details for MLVC40V180C800 by Eaton Corporation
Results Overview of MLVC40V180C800 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLVC40V180C800 Information
MLVC40V180C800 by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLVC40V180C800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC40V180C800
|
Avnet Americas | Varistor Zinc Oxide 180VAC/140VDC 800pF 387V 220V 4032 SMD Emboss T/R - Tape and Reel (Alt: MLVC40V1... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9063 / $0.9662 | Buy Now |
DISTI #
504-MLVC40V180C800
|
Mouser Electronics | Varistors 180 VDC 800PF RoHS: Compliant | 0 |
|
$1.0300 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.9730 | Buy Now |
DISTI #
MLVC40V180C800
|
TTI | Varistors 180 VDC 800PF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9500 / $0.9900 | Buy Now |
Part Details for MLVC40V180C800
MLVC40V180C800 CAD Models
MLVC40V180C800 Part Data Attributes
|
MLVC40V180C800
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVC40V180C800
Eaton Corporation
Varistor, 10J, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 180 V |