Part Details for MLVC40V125C1350 by Eaton Bussmann
Overview of MLVC40V125C1350 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC40V125C1350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5560
|
Newark | Varistor, Mlv, 264V, 4032, Voltage Rating Vac:95V, Voltage Rating Vdc:125V, Product Range:Mlvc Series, Clamping Voltage Vc Max:264V, Varistor Case Style:4032 [10080 Metric], Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Eaton Bussmann MLVC40V125C1350 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 | Buy Now |
DISTI #
28AJ5421
|
Newark | Varistor, Mlv, 264V, 4032, Voltage Rating Vac:95V, Voltage Rating Vdc:125V, Product Range:Mlvc Series, Clamping Voltage Vc Max:264V, Varistor Case Style:4032 [10080 Metric], Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Eaton Bussmann MLVC40V125C1350 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
DISTI #
283-MLVC40V125C1350TR-ND
|
DigiKey | VARISTOR 150V 1200A 4032 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0718 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.9500 | Buy Now |
DISTI #
000000000006247490
|
Sager | Varistors 125VDC 1350PF | 0 |
|
Buy Now |