Part Details for MLVC22V038C1800 by Eaton Electronics
Results Overview of MLVC22V038C1800 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLVC22V038C1800 Information
MLVC22V038C1800 by Eaton Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLVC22V038C1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC22V038C1800
|
TME | Varistor: multilayer, SMD, 2220, 27VAC, 38VDC, 600A, 51V, 1800pF Min Qty: 3000 | 0 |
|
$0.4000 | RFQ |