Part Details for MLVC13V048C510 by Eaton Bussmann
Overview of MLVC13V048C510 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC13V048C510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6306
|
Newark | Varistor, Mlv, 110V, 1210 Rohs Compliant: Yes |Eaton Bussmann MLVC13V048C510 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1260 |
|
$0.5920 / $0.7960 | Buy Now |
DISTI #
28AJ5503
|
Newark | Varistor, Mlv, 110V, 1210, Voltage Rating Vac:34V, Voltage Rating Vdc:48V, Product Range:Mlvc Series, Clamping Voltage Vc Max:110V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:280A Rohs Compliant: Yes |Eaton Bussmann MLVC13V048C510 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 | Buy Now |
DISTI #
28AJ5364
|
Newark | Varistor, Mlv, 110V, 1210, Voltage Rating Vac:34V, Voltage Rating Vdc:48V, Product Range:Mlvc Series, Clamping Voltage Vc Max:110V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:280A Rohs Compliant: Yes |Eaton Bussmann MLVC13V048C510 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4980 | Buy Now |
DISTI #
283-MLVC13V048C510CT-ND
|
DigiKey | VARISTOR 62V 280A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3349 In Stock |
|
$0.2625 / $1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3070 / $0.4480 | Buy Now |
DISTI #
000000000006247433
|
Sager | Varistors 48VDC 510PF Min Qty: 3000 | 0 |
|
$0.3027 | Buy Now |