Part Details for MLVC13V038C650 by Eaton Electronics
Overview of MLVC13V038C650 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC13V038C650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC13V038C650
|
TME | Varistor: multilayer, SMD, 1210, 27VAC, 38VDC, 280A, 51V, 650pF, 1.5J Min Qty: 3000 | 0 |
|
$0.3020 | RFQ |