Part Details for MLVC13V026C1000 by Eaton Bussmann
Overview of MLVC13V026C1000 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC13V026C1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5497
|
Newark | Varistor, Mlv, 63V, 1210, Voltage Rating Vac:18.4V, Voltage Rating Vdc:26V, Product Range:Mlvc Series, Clamping Voltage Vc Max:63V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:280A Rohs Compliant: Yes |Eaton Bussmann MLVC13V026C1000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 | Buy Now |
DISTI #
283-MLVC13V026C1000CT-ND
|
DigiKey | VARISTOR 36V 280A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2720 In Stock |
|
$0.2800 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3070 / $0.4480 | Buy Now |
DISTI #
000000000006247427
|
Sager | Varistors 26VDC 1000PF | 0 |
|
Buy Now |