Part Details for MLVC13V022C1100 by Eaton Bussmann
Overview of MLVC13V022C1100 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC13V022C1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5495
|
Newark | Varistor, Mlv, 53V, 1210, Voltage Rating Vac:15.6V, Voltage Rating Vdc:22V, Product Range:Mlvc Series, Clamping Voltage Vc Max:53V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:300A Rohs Compliant: Yes |Eaton Bussmann MLVC13V022C1100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 | Buy Now |
DISTI #
28AJ5356
|
Newark | Varistor, Mlv, 53V, 1210, Voltage Rating Vac:15.6V, Voltage Rating Vdc:22V, Product Range:Mlvc Series, Clamping Voltage Vc Max:53V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:300A Rohs Compliant: Yes |Eaton Bussmann MLVC13V022C1100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4690 | Buy Now |
DISTI #
283-MLVC13V022C1100TR-ND
|
DigiKey | VARISTOR 30V 300A 1210 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3685 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3070 / $0.4480 | Buy Now |
DISTI #
000000000006247425
|
Sager | Varistors 22VDC 1100PF Min Qty: 3000 | 0 |
|
$0.3027 | Buy Now |