Part Details for MLVC12V016C750 by Eaton Bussmann
Overview of MLVC12V016C750 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC12V016C750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6290
|
Newark | Varistor, Mlv, 39V, 1206 Rohs Compliant: Yes |Eaton Bussmann MLVC12V016C750 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2950 |
|
$0.3410 / $0.7300 | Buy Now |
DISTI #
28AJ5466
|
Newark | Varistor, Mlv, 39V, 1206, Voltage Rating Vac:11.3V, Voltage Rating Vdc:16V, Product Range:Mlvc Series, Clamping Voltage Vc Max:39V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A Rohs Compliant: Yes |Eaton Bussmann MLVC12V016C750 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 | Buy Now |
DISTI #
283-MLVC12V016C750CT-ND
|
DigiKey | VARISTOR 22V 150A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2161 In Stock |
|
$0.2335 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1660 / $0.2260 | Buy Now |
DISTI #
000000000006247396
|
Sager | Varistors 16VDC 750PF Min Qty: 3000 | 0 |
|
$0.1797 / $0.1847 | Buy Now |