Part Details for MLVC12V012C850 by Eaton Bussmann
Overview of MLVC12V012C850 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC12V012C850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6288
|
Newark | Varistor, Mlv, 34V, 1206 Rohs Compliant: Yes |Eaton Bussmann MLVC12V012C850 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2682 |
|
$0.4200 | Buy Now |
DISTI #
28AJ5462
|
Newark | Varistor, Mlv, 34V, 1206, Voltage Rating Vac:8.5V, Voltage Rating Vdc:12V, Product Range:Mlvc Series, Clamping Voltage Vc Max:34V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A Rohs Compliant: Yes |Eaton Bussmann MLVC12V012C850 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 | Buy Now |
DISTI #
283-MLVC12V012C850CT-ND
|
DigiKey | VARISTOR 18V 150A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1893 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1660 / $0.2260 | Buy Now |
DISTI #
000000000006247392
|
Sager | Varistors 12VDC 850PF Min Qty: 3000 | 0 |
|
$0.1797 / $0.1847 | Buy Now |