Part Details for MLVC08V038C110 by Eaton Bussmann
Results Overview of MLVC08V038C110 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLVC08V038C110 Information
MLVC08V038C110 by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLVC08V038C110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5458
|
Newark | Varistor, Mlv, 90V, 0805, Voltage Rating Vac:27V, Voltage Rating Vdc:38V, Product Range:Mlvc Seri... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 | Buy Now |
DISTI #
28AJ5319
|
Newark | Varistor, Mlv, 90V, 0805, Voltage Rating Vac:27V, Voltage Rating Vdc:38V, Product Range:Mlvc Seri... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
283-MLVC08V038C110CT-ND
|
DigiKey | VARISTOR 51V 35A 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3984 In Stock |
|
$0.1109 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1050 / $0.1500 | Buy Now |
DISTI #
000000000006247388
|
Sager | Varistors 38VDC 110PF Min Qty: 4000 | 0 |
|
$0.1131 / $0.1163 | Buy Now |