Part Details for MLVC06V012C210 by Eaton Electronics
Results Overview of MLVC06V012C210 by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLVC06V012C210 Information
MLVC06V012C210 by Eaton Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLVC06V012C210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5292
|
Newark | Varistor, Mlv, 34V, 0603, Voltage Rating Vac:8.5V, Voltage Rating Vdc:12V, Product Range:Mlvc Ser... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 670 |
|
$0.0600 | Buy Now |
DISTI #
74086913
|
RS | MLVC06 MLV, 012A, 18V | Eaton Electronics MLVC06V012C210 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0800 | RFQ |
DISTI #
MLVC06V012C210
|
TME | Varistor: multilayer, SMD, 0603, 8.5VAC, 12VDC, 30A, 18V, 210pF Min Qty: 4000 | 0 |
|
$0.0595 | RFQ |