Part Details for MLVC04V018C090 by Eaton Electronics
Overview of MLVC04V018C090 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC04V018C090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC04V018C090
|
TME | Varistor: multilayer, SMD, 0402, 12.7VAC, 18VDC, 20A, 25V, 90pF, 50mJ Min Qty: 10000 | 0 |
|
$0.0432 | RFQ |