Part Details for MLVC04V016C100 by Eaton Corporation
Overview of MLVC04V016C100 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MLVC04V016C100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC04V016C100
|
Avnet Americas | Varistor Zinc Oxide 16VAC/11.3VDC 100pF 39V 22V 0402 SMD Paper T/R - Tape and Reel (Alt: MLVC04V016C100) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0450 | Buy Now |
DISTI #
504-MLVC04V016C100
|
Mouser Electronics | Varistors 16 VDC 100PF RoHS: Compliant | 9705 |
|
$0.0470 / $0.3000 | Buy Now |
DISTI #
V72:2272_25513811
|
Arrow Electronics | Var MLV 11.3VAC/16VDC 20A 22V 0402 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 9900 |
|
$0.0228 / $0.1290 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0412 | Buy Now |
DISTI #
60322235
|
Verical | Var MLV 11.3VAC/16VDC 20A 22V 0402 SMD T/R RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 2146 | Americas - 9900 |
|
$0.0228 / $0.0520 | Buy Now |
DISTI #
MLVC04V016C100
|
TTI | Varistors 16 VDC 100PF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0430 | Buy Now |
Part Details for MLVC04V016C100
MLVC04V016C100 CAD Models
MLVC04V016C100 Part Data Attributes
|
MLVC04V016C100
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVC04V016C100
Eaton Corporation
Varistor, 0.05J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 11.3 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 16 V |