Part Details for MLVA06V18C150-R by Eaton Corporation
Overview of MLVA06V18C150-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MLVA06V18C150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVA06V18C150-R
|
Avnet Americas | Multilayer Varistor 0603 Lead Free - Tape and Reel (Alt: MLVA06V18C150-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.1292 | Buy Now |
DISTI #
504-MLVA06V18C150-R
|
Mouser Electronics | Varistors MLV 0603 18V 150pF RoHS: Compliant | 28 |
|
$0.1010 / $0.4400 | Buy Now |
|
Future Electronics | Multilayer Varistor 0603 Lead Free RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1207 | Buy Now |
DISTI #
MLVA06V18C150-R
|
TTI | Varistors MLV 0603 18V 150pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.1150 | Buy Now |
DISTI #
MLVA06V18C150-R
|
Avnet Abacus | - Tape and Reel (Alt: MLVA06V18C150-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLVA06V18C150-R
MLVA06V18C150-R CAD Models
MLVA06V18C150-R Part Data Attributes
|
MLVA06V18C150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVA06V18C150-R
Eaton Corporation
VARISTOR 28V 30A 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |