Part Details for MLVA06V09C210-R by Eaton Bussmann
Overview of MLVA06V09C210-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVA06V09C210-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5607
|
Newark | Varistor, Mlv, 41V, 0603, Voltage Rating Vac:7V, Voltage Rating Vdc:9V, Product Range:Mlva-R Series, Clamping Voltage Vc Max:41V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Operating Temperature Max:85°Crohs Compliant: Yes |Eaton Bussmann MLVA06V09C210-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1820 | Buy Now |
DISTI #
30AC6834
|
Newark | Varistor, Mlv, 41V, 0603, Voltage Rating Vac:7V, Voltage Rating Vdc:9V, Product Range:Mlva-R Series, Clamping Voltage Vc Max:41V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Operating Temperature Max:85°Crohs Compliant: Yes |Eaton Bussmann MLVA06V09C210-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
283-4665-1-ND
|
DigiKey | VARISTOR 16.5V 30A 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2288 In Stock |
|
$0.1031 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Multilayer Varistor 0603 Lead Free | Eaton Electronics MLVA06V09C210-R RoHS: Compliant | 0 |
|
$0.0540 / $0.1550 | Buy Now |
DISTI #
000000000005543408
|
Sager | Varistors MLV 0603 9V 210pF Min Qty: 4000 | 0 |
|
$0.1230 / $0.1264 | Buy Now |