Part Details for MLV9-C-35 by Dialight
Overview of MLV9-C-35 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLV9-C-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M5607
|
Newark | Psu, Led, Driver, 36V, 12.6W, Power Supply Applications:-, Output Power Max:12.6W, Output Voltage Max:36Vdc, Output Current:350Ma, Led Driver Mode:Constant Current, Input Voltage Min:12V, Input Voltage Max:24V, Product Range:- Rohs Compliant: Yes |Lumidrives MLV9-C-35 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MLV9-C-35
MLV9-C-35 CAD Models
MLV9-C-35 Part Data Attributes
|
MLV9-C-35
Dialight
Buy Now
|
Compare Parts:
MLV9-C-35
Dialight
|
Samacsys Manufacturer | Dialight |