Part Details for MLV1812E31703T by Vishay BCcomponents
Overview of MLV1812E31703T by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLV1812E31703T
MLV1812E31703T CAD Models
MLV1812E31703T Part Data Attributes:
|
MLV1812E31703T
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MLV1812E31703T
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 22 V, 2.7 J, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 2.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |