Part Details for MLV1812E31403T by Vishay Intertechnologies
Results Overview of MLV1812E31403T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLV1812E31403T Information
MLV1812E31403T by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLV1812E31403T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5420
|
Newark | Mlv Smd 1812 Nisn 14V Tape E3 |Vishay MLV1812E31403T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 / $0.7750 | Buy Now |
DISTI #
MLV1812E31403T
|
Avnet Americas | MLV SMD 1812 NiSn 14V TAPE e3 - Tape and Reel (Alt: MLV1812E31403T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6854 / $0.7406 | Buy Now |
DISTI #
594-MLV1812E31403T
|
Mouser Electronics | Varistors 1812 14volts 18A 21.6V to 26.0V RoHS: Compliant | 0 |
|
$0.7260 / $0.7410 | Order Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.8268 / $2.2048 | Buy Now | |
DISTI #
MLV1812E31403T
|
Avnet Abacus | MLV SMD 1812 NiSn 14V TAPE e3 (Alt: MLV1812E31403T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLV1812E31403T
MLV1812E31403T CAD Models
MLV1812E31403T Part Data Attributes
|
MLV1812E31403T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MLV1812E31403T
Vishay Intertechnologies
Varistor, 18V, 2.3J, Surface Mount, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |