Part Details for MLV12-54-LAS/92/120 by PEPPERL+FUCHS GmbH
Overview of MLV12-54-LAS/92/120 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLV12-54-LAS/92/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3863
|
Newark | Photoelectric Sensor, 12M, Pnp, M12, Sensing Method:Retroreflective, Product Range:Mlv12 Series, Connection Method:M12 Connector, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:12M, Sensor Output Type:Pnp Rohs Compliant: Yes |Pepperl+Fuchs MLV12-54-LAS/92/120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$683.7100 | Buy Now |
DISTI #
2046-MLV12-54-LAS/92/120-ND
|
DigiKey | RETROREFLECTIVE SEN W/PLR FIL 21 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$580.1250 / $726.9200 | Buy Now |