Part Details for MLV1005N050 by Micro Commercial Components
Overview of MLV1005N050 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MLV1005N050
MLV1005N050 CAD Models
MLV1005N050 Part Data Attributes:
|
MLV1005N050
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MLV1005N050
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK; TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for MLV1005N050
This table gives cross-reference parts and alternative options found for MLV1005N050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLV1005N050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR1005BBA080-B | Varistor, 5.5V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | MLV1005N050 vs VR1005BBA080-B |
WPMLVL603-050E251L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP | World Products Inc | MLV1005N050 vs WPMLVL603-050E251L |
WPMLVL1206-050E251B | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP, 1206 | World Products Inc | MLV1005N050 vs WPMLVL1206-050E251B |
WPMLVL0402-50A101L | Varistor, 5.5V, Surface Mount, CHIP, 0402 | World Products Inc | MLV1005N050 vs WPMLVL0402-50A101L |
WPMLVL0603-050E251-B | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | MLV1005N050 vs WPMLVL0603-050E251-B |
WPMLVL603-050A400T | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP | World Products Inc | MLV1005N050 vs WPMLVL603-050A400T |
WPMLVL0603-050A100-T | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | MLV1005N050 vs WPMLVL0603-050A100-T |
WPMLVL0805-050E251T | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP, 0805 | World Products Inc | MLV1005N050 vs WPMLVL0805-050E251T |
WPMLVL402-050A400L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP | World Products Inc | MLV1005N050 vs WPMLVL402-050A400L |
WPMLVL0402-50A101T | Varistor, 5.5V, Surface Mount, CHIP, 0402 | World Products Inc | MLV1005N050 vs WPMLVL0402-50A101T |