Part Details for MLV0402-180-E030 by TE Connectivity
Overview of MLV0402-180-E030 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE030AIRGZR | Texas Instruments | Low-cost, integrated, powerline communications (PLC) analog front-end for driving low-impedance lin 48-VQFN -40 to 125 | |
AFE030AIRGZT | Texas Instruments | Low-cost, integrated, powerline communications (PLC) analog front-end for driving low-impedance lin 48-VQFN -40 to 125 |
Part Details for MLV0402-180-E030
MLV0402-180-E030 CAD Models
MLV0402-180-E030 Part Data Attributes
|
MLV0402-180-E030
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLV0402-180-E030
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for MLV0402-180-E030
This table gives cross-reference parts and alternative options found for MLV0402-180-E030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLV0402-180-E030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLVL0805-180E151-B | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP | World Products Inc | MLV0402-180-E030 vs WPMLVL0805-180E151-B |
WPMLVL402-180A100B | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP | World Products Inc | MLV0402-180-E030 vs WPMLVL402-180A100B |
WPMLVL1206-180E151-B | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP | World Products Inc | MLV0402-180-E030 vs WPMLVL1206-180E151-B |
VI8AUMLA1812WT | Varistor, 18V, Surface Mount, CHIP, 1812 | Littelfuse Inc | MLV0402-180-E030 vs VI8AUMLA1812WT |
NVT0402H180D171TRF | Varistor, 18V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | MLV0402-180-E030 vs NVT0402H180D171TRF |
WPMLVL0402-180A050-L | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | MLV0402-180-E030 vs WPMLVL0402-180A050-L |
V18MLE0402NH | Varistor, 18V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | MLV0402-180-E030 vs V18MLE0402NH |
WPMLVL1206-180E151B | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 1206 | World Products Inc | MLV0402-180-E030 vs WPMLVL1206-180E151B |
WPMLVL0402-180A400L | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | MLV0402-180-E030 vs WPMLVL0402-180A400L |
WPMLVL0805-180E151-T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP | World Products Inc | MLV0402-180-E030 vs WPMLVL0805-180E151-T |