Part Details for MLV-L10D-A6AAF-N by Amphenol Corporation
Overview of MLV-L10D-A6AAF-N by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10D | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Price & Stock for MLV-L10D-A6AAF-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLV-L10D-A6AAF-N
|
Avnet Americas | Pressure Sensor 20mV ±10 inH2O Differential 6-Pin SMT - Rail/Tube (Alt: MLV-L10D-A6AAF-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$45.2803 | Buy Now |
DISTI #
683-MLV-L10D-A6AAF-N
|
Mouser Electronics | Board Mount Pressure Sensors 10inH2O No Port 12V Flat Lead RoHS: Compliant | 0 |
|
$58.9500 / $78.6300 | Order Now |