Part Details for MLV-005D-E1BD-N by Amphenol Corporation
Overview of MLV-005D-E1BD-N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
H7N1005DSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 12A 110Mohm DPAK(S)/To-252 | |
H5N2005DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 6A 650Mohm DPAK(S)/To-252 |
Price & Stock for MLV-005D-E1BD-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLV-005D-E1BD-N
|
Avnet Americas | Pressure Sensor 25mV ?5psi Differential 8-Pin DIP - Rail/Tube (Alt: MLV-005D-E1BD-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 5 |
|
$27.3730 | Buy Now |
Part Details for MLV-005D-E1BD-N
MLV-005D-E1BD-N CAD Models
MLV-005D-E1BD-N Part Data Attributes
|
MLV-005D-E1BD-N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MLV-005D-E1BD-N
Amphenol Corporation
Peizoresistive Sensor, Differential, 24.75-25.25mV, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 14.81 mm | |
Body Length or Diameter | 15.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 24.75-25.25mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |