Part Details for MLTFC8EH-LP316 by Panduit Corp
Overview of MLTFC8EH-LP316 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLTFC8EH-LP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8877
|
Newark | Mlt Tie, 316 Ss, Fully Coated, Extra Hea Rohs Compliant: Yes |Panduit MLTFC8EH-LP316 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$430.5000 / $528.7400 | Buy Now |
DISTI #
298-16905-ND
|
DigiKey | CBL TIE LOCKING BLK 300LB 2.475' Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3524 | Buy Now |
DISTI #
MLTFC8EH-LP316
|
Avnet Americas | Cable Accessories Cable Tie Stainless Steel Polyester - Bag (Alt: MLTFC8EH-LP316) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6,760.8300 | Buy Now |
DISTI #
644-MLTFC8EH-LP316
|
Mouser Electronics | Cable Ties MLT Tie 316 SS FullyCoatd XHVY 29.7 RoHS: Compliant | 0 |
|
$9.7300 / $10.8900 | Order Now |
DISTI #
72259942
|
RS | Polyester Coated Stainless Steel Tie, AISI 316, Extra Heavy, 32 | Panduit MLTFC8EH-LP316 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9800 / $9.6700 | RFQ |
DISTI #
70044938
|
RS | POLYESTER COATED STAINLESS STEEL TIE, AISI 316, EXTRA-HEAVY, 32IN | Panduit MLTFC8EH-LP316 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$486.4400 / $528.7400 | RFQ |
DISTI #
PANMLTFC8EH-LP316
|
Heilind Electronics | MLT TIE, 316 SS, FULLY COATED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Extra-heavy cross section, Max bundle diameter: 8.0in, 29.7in, Tensile strength: 1335, Black, 50pc. RoHS: Compliant | 100 Factory Stock |
|
$7.7000 / $8.9900 | Buy Now |
DISTI #
000000000001606982
|
Sager | Cable Ties MLT Tie 316 SS FullyCoatd XHVY 29.7 Min Qty: 50 | 0 |
|
$7.0500 / $8.0300 | Buy Now |
|
Master Electronics | Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Extra-heavy cross section, Max bundle diameter: 8.0in, 29.7in, Tensile strength: 1335, Black, 50pc. RoHS: Compliant | 100 Factory Stock |
|
$7.7000 / $8.9900 | Buy Now |