Part Details for MLTFC4H-LP316WH by Panduit Corp
Overview of MLTFC4H-LP316WH by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLTFC4H-LP316WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T1672
|
Newark | Mlt Tie, 316 Ss, Fully Coated, Heavy, 14 |Panduit MLTFC4H-LP316WH RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.5600 | Buy Now |
DISTI #
298-16892-ND
|
DigiKey | CBL TIE LOCK WHITE 250LB 1.192' Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5328 | Buy Now |
DISTI #
MLTFC4H-LP316WH
|
Avnet Americas | MLT TIE, 316 SS, FULLY COATED, HEAVY, 14 - Bag (Alt: MLTFC4H-LP316WH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$2,917.1500 | Buy Now |
DISTI #
644-MLTFC4H-LP316WH
|
Mouser Electronics | Cable Ties MLT Tie 316 SS FullyCoatd HVY 14.3 RoHS: Compliant | 0 |
|
$3.8100 / $4.6500 | Order Now |
DISTI #
72259933
|
RS | Polyester coated stainless steel tie, AISI 316, heavy, 14.3 inches | Panduit MLTFC4H-LP316WH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $4.1700 | RFQ |
DISTI #
70044955
|
RS | Polyester coated stainless steel tie, AISI 316, heavy, 14.3 inches | Panduit MLTFC4H-LP316WH RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$191.7700 / $208.4600 | RFQ |
DISTI #
PANMLTFC4H-LP316WH
|
Heilind Electronics | MLT TIE, 316 SS, FULLY HE COATED, 14 | Americas - 0 in Stock |
|
$3.8358 / $4.1555 | Buy Now |
|
Onlinecomponents.com | Cable Ties Polyester/Stainless Steel White 102mm 1112N RoHS: Compliant | 400 Factory Stock |
|
$3.3200 / $3.8800 | Buy Now |
DISTI #
000000000003111167
|
Sager | Cable Ties MLT Tie 316 SS FullyCoatd HVY 14.3 Min Qty: 50 | 0 |
|
$3.0400 / $3.8400 | Buy Now |
|
Master Electronics | Cable Ties Polyester/Stainless Steel White 102mm 1112N RoHS: Compliant | 400 Factory Stock |
|
$3.3200 / $3.8800 | Buy Now |
Part Details for MLTFC4H-LP316WH
MLTFC4H-LP316WH CAD Models
MLTFC4H-LP316WH Part Data Attributes
|
MLTFC4H-LP316WH
Panduit Corp
Buy Now
|
Compare Parts:
MLTFC4H-LP316WH
Panduit Corp
|
Samacsys Manufacturer | Panduit |