Part Details for MLTFC2H-LP316 by Panduit Corp
Overview of MLTFC2H-LP316 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLTFC2H-LP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3022
|
Newark | Pan-Steel Cable Ties, Cable Tie Material:Stainless Steel, Cable Tie Length:201Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Pan-Steel Cable Tie, Pack Quantity:50 Rohs Compliant: Yes |Panduit MLTFC2H-LP316 (Alternate Part Number: 07498359319 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$136.8400 / $159.3400 | Buy Now |
DISTI #
298-10131-ND
|
DigiKey | CBL TIE LOCKING BLK 250LBS 7.9" Min Qty: 50 Lead time: 2 Weeks Container: Bag |
50 In Stock |
|
$2.8398 / $3.4078 | Buy Now |
DISTI #
MLTFC2H-LP316
|
Avnet Americas | Cable Accessories Cable Tie Stainless Steel Polyester - Bag (Alt: MLTFC2H-LP316) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$2,193.1200 | Buy Now |
DISTI #
644-MLTFC2H-LP316
|
Mouser Electronics | Cable Ties MLT Tie 316 SS Fully Coatd HVY 7.9 RoHS: Compliant | 30 |
|
$2.8300 / $3.4900 | Buy Now |
DISTI #
70044289
|
RS | Cable Tie, Heavy Cross Section, Black Coat Stainless Steel 316,7.9" L,0.31" W | Panduit MLTFC2H-LP316 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$145.0000 / $159.3400 | RFQ |
DISTI #
72259922
|
RS | Cable Tie, Heavy Cross Section, Black Coat Stainless Steel 316,7.9" L,0.31" W | Panduit MLTFC2H-LP316 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $3.2400 | RFQ |
DISTI #
PANMLTFC2H-LP316
|
Heilind Electronics | MLT Tie, 316 SS, Fully Heavy, Coated, 7. | Americas - 0 in Stock |
|
$2.9289 / $3.7489 | Buy Now |
|
Onlinecomponents.com | Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Heavy cross section, Max bundle diameter: 2.0in, 7.9in, Tensile strength: 1112, Black, 50pc. RoHS: Compliant |
75 In Stock 12050 Factory Stock |
|
$2.5000 / $2.9200 | Buy Now |
DISTI #
000000000001406910
|
Sager | Cable Ties MLT Tie 316 SS Fully Coatd HVY 7.9 Min Qty: 50 | 0 |
|
$2.2900 / $2.8800 | Buy Now |
|
Master Electronics | Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Heavy cross section, Max bundle diameter: 2.0in, 7.9in, Tensile strength: 1112, Black, 50pc. RoHS: Compliant |
75 In Stock 12050 Factory Stock |
|
$2.5000 / $2.9200 | Buy Now |
Part Details for MLTFC2H-LP316
MLTFC2H-LP316 CAD Models
MLTFC2H-LP316 Part Data Attributes
|
MLTFC2H-LP316
Panduit Corp
Buy Now
|
Compare Parts:
MLTFC2H-LP316
Panduit Corp
|
Samacsys Manufacturer | Panduit |