Part Details for MLTC2H-LP316 by Panduit Corp
Overview of MLTC2H-LP316 by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLTC2H-LP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B6252
|
Newark | Pan-Steel Cable Ties, Cable Tie Material:Stainless Steel, Cable Tie Length:201Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Pan-Steel Cable Tie, Pack Quantity:50 Rohs Compliant: Yes |Panduit MLTC2H-LP316 (Alternate Part Number: 07498322127 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 1 |
|
$136.1800 / $158.5600 | Buy Now |
DISTI #
49AC4067
|
Newark | Cable Tie, 201Mm, Stainless Steel, Blk, Cable Tie Material:Stainless Steel, Cable Tie Colour:Black, Cable Tie Length:201Mm, Cable Tie Width:8.1Mm, Cable Bundle Diameter Max:51Mm, Minimum Loop Tensile Strength:250Lb, Cable Tie Rohs Compliant: Yes |Panduit MLTC2H-LP316 (Alternate Part Number: 07498322127 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$67.8500 / $78.1600 | Buy Now |
DISTI #
298-9970-ND
|
DigiKey | CBL TIE LOCKING BLK 250LBS 7.9" Min Qty: 50 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$2.8262 / $3.3914 | Buy Now |
DISTI #
MLTC2H-LP316
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Black - Bag (Alt: MLTC2H-LP316) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.1826 | Buy Now |
DISTI #
95B6252
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Black - Boxed Product (Development Kits) (Alt: 95B6252) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Box | 1 Partner Stock |
|
$136.1800 / $158.5600 | Buy Now |
DISTI #
644-MLTC2H-LP316
|
Mouser Electronics | Cable Ties COATED METAL LOCKING TIE RoHS: Compliant | 84 |
|
$2.4800 / $3.4100 | Buy Now |
DISTI #
71336958
|
RS | MLT TIE, 316 SS, SELECTIVELY COATED, HEAVY, 7.9" L, Black | Panduit MLTC2H-LP316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$3.0200 / $3.3900 | Buy Now |
DISTI #
PANMLTC2H-LP316
|
Heilind Electronics | MLT Tie, 316 SS, Selectively Coated, Hea | Americas - 285 in Stock |
|
$2.9148 / $3.7310 | Buy Now |
|
Onlinecomponents.com | Pan-Steel® Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Nylon to promote worker safety and reliability in corrosive environments. Heavy cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 1112, 50pc. RoHS: Compliant |
200 In Stock 34200 Factory Stock |
|
$2.2200 / $2.6600 | Buy Now |
DISTI #
70810173
|
Verical | Cable Ties, Self Locking Stainless Steel Black 51mm 1112N Min Qty: 50 Package Multiple: 50 Date Code: 2302 | Americas - 200 |
|
$3.0268 / $3.5232 | Buy Now |
Part Details for MLTC2H-LP316
MLTC2H-LP316 CAD Models
MLTC2H-LP316 Part Data Attributes:
|
MLTC2H-LP316
Panduit Corp
Buy Now
|
Compare Parts:
MLTC2H-LP316
Panduit Corp
|
Samacsys Manufacturer | Panduit |