Part Details for MLT6EH15-LP316 by Panduit Corp
Overview of MLT6EH15-LP316 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT6EH15-LP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2390
|
Newark | Mlt Tie, 316 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH15-LP316 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$216.4900 / $262.6800 | Buy Now |
DISTI #
298-22504-ND
|
DigiKey | CBL TIE LOCKING SIL 700LBS 1.95' Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
250 In Stock |
|
$3.4861 / $3.7284 | Buy Now |
DISTI #
MLT6EH15-LP316
|
Avnet Americas | Cable Accessories Cable Tie Stainless Steel Natural - Bag (Alt: MLT6EH15-LP316) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3,377.1700 | Buy Now |
DISTI #
644-MLT6EH15-LP316
|
Mouser Electronics | Cable Ties MLT Tie 316 SS Extra Heavy 23.4 RoHS: Compliant | 0 |
|
$4.2300 / $5.3800 | Order Now |
DISTI #
PANMLT6EH15-LP316
|
Heilind Electronics | MLT TIE, 316 SS, EXTRA HEAVY, 23.4 (594M | Americas - 0 in Stock |
|
$4.4407 / $4.8108 | Buy Now |
|
Onlinecomponents.com | Cable Ties Metal Locking Stainless Steel Natural 3115N RoHS: Compliant | 0 |
|
$3.8500 / $4.4900 | Buy Now |
DISTI #
000000000001147029
|
Sager | Cable Ties MLT Tie 316 SS Extra Heavy 23.4 Min Qty: 50 | 0 |
|
$3.5200 / $4.4400 | Buy Now |