Part Details for MLT4SH-LP316 by Panduit Corp
Overview of MLT4SH-LP316 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT4SH-LP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2382
|
Newark | Cable Tie, Ss, 362 Mm, Natural, Cable Tie Material:Stainless Steel, Cable Tie Length:362Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Heavy Duty, Product Range:- Rohs Compliant: Yes |Panduit MLT4SH-LP316 (Alternate Part Number: 07498344615 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$182.0700 / $220.9100 | Buy Now |
DISTI #
298-14952-ND
|
DigiKey | CBL TIE LOCKING SIL 900LB 1.425' Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
1550 In Stock |
|
$3.6778 / $4.4134 | Buy Now |
DISTI #
MLT4SH-LP316
|
Avnet Americas | Cable Accessories Cable Tie Stainless Steel Natural - Bag (Alt: MLT4SH-LP316) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.8403 | Buy Now |
DISTI #
644-MLT4SH-LP316
|
Mouser Electronics | Cable Ties S-HVY CBL TIE 4.0 AISI 316 S/S CORR RoHS: Compliant | 50 |
|
$3.8000 / $4.5300 | Buy Now |
DISTI #
71263624
|
RS | MLT Tie, 316 SS, Super Heavy, 17.1 (434m | Panduit MLT4SH-LP316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4100 | RFQ |
DISTI #
PANMLT4SH-LP316
|
Heilind Electronics | MLT TIE, 316 SS, SUPER HEAVY, 17.1 (434M | Americas - 0 in Stock |
|
$3.7347 / $4.0460 | Buy Now |
|
Onlinecomponents.com | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Super-heavy cross section, Max bundle diameter: 4in, 17.1in, Tensile strength: 4005, 50pc. RoHS: Compliant |
100 In Stock 34200 Factory Stock |
|
$3.7500 / $4.3900 | Buy Now |
DISTI #
67226072
|
Verical | Cable Ties, Self Locking Stainless Steel Metallic 102mm 2000N Pan-Steel® Min Qty: 50 Package Multiple: 50 Date Code: 2304 | Americas - 100 |
|
$5.1886 / $5.8146 | Buy Now |
DISTI #
MLT4SH-LP316
|
Avnet Americas | Cable Accessories Cable Tie Stainless Steel Natural - Bag (Alt: MLT4SH-LP316) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.8403 | Buy Now |
DISTI #
000000000001147021
|
Sager | Cable Ties S-HVY CBL TIE 4.0 AISI 316 S/S CORR Min Qty: 50 | 0 |
|
$2.9600 / $3.7300 | Buy Now |