Part Details for MLT4S-CP316 by Panduit Corp
Overview of MLT4S-CP316 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT4S-CP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5135
|
Newark | Cable Tie, 362Mm, Stainless Steel, Nat, Cable Tie Material:Stainless Steel, Cable Tie Length:362Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Panduit MLT4S-CP316 (Alternate Part Number: 07498354401 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$141.3300 | Buy Now |
DISTI #
49AC4077
|
Newark | Cable Tie, 362Mm, Stainless Steel, Nat, Cable Tie Material:Stainless Steel, Cable Tie Colour:Natural, Cable Tie Length:362Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:102Mm, Minimum Loop Tensile Strength:200Lb, Cable Tie Rohs Compliant: Yes |Panduit MLT4S-CP316 (Alternate Part Number: 07498354401 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$102.7100 / $127.2500 | Buy Now |
DISTI #
298-10126-ND
|
DigiKey | CBL TIE LOCKING SIL 200LB 1.192' Min Qty: 100 Lead time: 2 Weeks Container: Bag |
200 In Stock |
|
$1.5777 / $1.7709 | Buy Now |
DISTI #
MLT4S-CP316
|
Avnet Americas | Cable Accessories Metal Locking Tie Stainless Steel Natural - Bag (Alt: MLT4S-CP316) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.2433 | Buy Now |
DISTI #
42H5135
|
Avnet Americas | Cable Accessories Metal Locking Tie Stainless Steel Natural - Boxed Product (Development Kits) (Alt: 42H5135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 2 Partner Stock |
|
$141.3300 | Buy Now |
DISTI #
644-MLT4S-CP316
|
Mouser Electronics | Cable Ties STEEL-TY STRAP RoHS: Compliant | 43 |
|
$1.5300 / $1.8100 | Buy Now |
DISTI #
71263623
|
RS | MLT Tie, 316 SS, Standard, 14.3 (362mm) | Panduit MLT4S-CP316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 119 |
|
$1.5900 / $1.7700 | Buy Now |
DISTI #
PANMLT4S-CP316
|
Heilind Electronics | MLT Tie, 316 SS, Standard, 14.3 (362mm) | Americas - 0 in Stock |
|
$1.6349 / $1.7711 | Buy Now |
|
Onlinecomponents.com | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc. RoHS: Compliant |
620 In Stock 78400 Factory Stock |
|
$1.5800 / $1.7200 | Buy Now |
DISTI #
MLT4S-CP316
|
TTI | Cable Ties STEEL-TY STRAP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$1.5200 / $1.5900 | Buy Now |
Part Details for MLT4S-CP316
MLT4S-CP316 CAD Models
MLT4S-CP316 Part Data Attributes:
|
MLT4S-CP316
Panduit Corp
Buy Now
|
Compare Parts:
MLT4S-CP316
Panduit Corp
|
Samacsys Manufacturer | Panduit |