Part Details for MLSH701M075JK0C by Cornell Dubilier Electronics Inc
Overview of MLSH701M075JK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MLSH701M075JK0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1587
|
Newark | Slimpack |Cornell Dubilier MLSH701M075JK0C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.7100 | Buy Now |
DISTI #
338-4252-ND
|
DigiKey | CAP ALUM 700UF 20% 75V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
32 In Stock |
|
$130.0342 / $174.2100 | Buy Now |
DISTI #
598-MLSH701M075JK0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 700uF 75V Hermetic Slimpack RoHS: Not Compliant | 0 |
|
$188.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.4500 / $224.2500 | Buy Now |
DISTI #
MLSH701M075JK0C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 700uF 75V Hermetic Slimpack RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$188.1800 | Buy Now |
DISTI #
MLSH701M075JK0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$136.4400 | Buy Now |
Part Details for MLSH701M075JK0C
MLSH701M075JK0C CAD Models
MLSH701M075JK0C Part Data Attributes
|
MLSH701M075JK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLSH701M075JK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 246 mΩ | |
Height | 38.1 mm | |
Leakage Current | 0.105 mA | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |