Part Details for MLSG202M075JB0C by Cornell Dubilier Electronics Inc
Overview of MLSG202M075JB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MLSG202M075JB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1532
|
Newark | Flatpack - Alum |Cornell Dubilier MLSG202M075JB0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.8500 / $204.8600 | Buy Now |
DISTI #
MLSG202M075JB0C-ND
|
DigiKey | CAP ALUM 2000UF 20% 75V FLATPACK Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.4002 / $208.3400 | Buy Now |
DISTI #
598-MLSG202M075JB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2000hF 75V 20% 5000hr Slimpack RoHS: Not Compliant | 0 |
|
$196.9700 / $196.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.5900 / $325.0400 | Buy Now |
DISTI #
MLSG202M075JB0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$85.2000 / $197.7500 | Buy Now |
Part Details for MLSG202M075JB0C
MLSG202M075JB0C CAD Models
MLSG202M075JB0C Part Data Attributes
|
MLSG202M075JB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLSG202M075JB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 96 mΩ | |
Height | 76.2 mm | |
Leakage Current | 0.3 mA | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 8200 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |