Part Details for MLS9037-00110TR by TE Connectivity
Overview of MLS9037-00110TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLS9037-00110TR
MLS9037-00110TR CAD Models
MLS9037-00110TR Part Data Attributes
|
MLS9037-00110TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLS9037-00110TR
TE Connectivity
IC,FREQUENCY SYNTHESIZER,SOP,12PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | LCC | |
Package Description | SOP, SOP12,.6,70 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12,.6,70 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |
Alternate Parts for MLS9037-00110TR
This table gives cross-reference parts and alternative options found for MLS9037-00110TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS9037-00110TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS9037-00110 | PLL Frequency Synthesizer, MINIATURE, SMT-12 | MACOM | MLS9037-00110TR vs MLS9037-00110 |