Part Details for MLS213M010EA1C by Cornell Dubilier Electronics Inc
Results Overview of MLS213M010EA1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLS213M010EA1C Information
MLS213M010EA1C by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MLS213M010EA1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5772
|
Newark | Flatpack - Alum |Cornell Dubilier MLS213M010EA1C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.8400 / $229.0200 | Buy Now |
DISTI #
MLS213M010EA1C-ND
|
DigiKey | CAP ALUM 21000UF 20% 10V FLTPCK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.1180 | Buy Now |
DISTI #
598-MLS213M010EA1C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 21000uF 10V FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$191.7400 / $356.9800 | Buy Now |