Part Details for MLS212M060EA0A by Cornell Dubilier Electronics Inc
Overview of MLS212M060EA0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLS212M060EA0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5762
|
Newark | Flatpack - Alum |Cornell Dubilier MLS212M060EA0A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.6200 / $216.0500 | Buy Now |
DISTI #
MLS212M060EA0A-ND
|
DigiKey | CAP ALUM 2100UF 20% 60V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.1940 | Buy Now |
DISTI #
598-MLS212M060EA0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2100uF 60V FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$217.8000 / $256.7500 | Buy Now |
DISTI #
69922138
|
Verical | Cap Aluminum Lytic 2100uF 60V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 0.072 Ohm 11900mA 10000h 125°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$326.8900 / $388.5700 | Buy Now |
DISTI #
C1S154100796469
|
Chip1Stop | Capacitor Aluminum | 2 |
|
$444.0000 / $500.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$217.8000 / $256.7500 | Buy Now |
Part Details for MLS212M060EA0A
MLS212M060EA0A CAD Models
MLS212M060EA0A Part Data Attributes
|
MLS212M060EA0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS212M060EA0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 60V, 20% +Tol, 20% -Tol, 2100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 72 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.252 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 11900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for MLS212M060EA0A
This table gives cross-reference parts and alternative options found for MLS212M060EA0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS212M060EA0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS212M060EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 60V, 20% +Tol, 20% -Tol, 2100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS212M060EA0A vs MLS212M060EA0D |
MLS212M060EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 60V, 20% +Tol, 20% -Tol, 2100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS212M060EA0A vs MLS212M060EA1C |
MLS212M060EA1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 60V, 20% +Tol, 20% -Tol, 2100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS212M060EA0A vs MLS212M060EA1A |