Part Details for MLS1806-4S4-151 by Ferroxcube International Holding BV
Overview of MLS1806-4S4-151 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS1806-4S4-151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C8508
|
Newark | Ferrite Bead, 0.2Ohm, 500Ma, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance @ 100Mhz:150Ohm, Dc Current Rating:500Ma, Product Range:Mls Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Ferroxcube MLS1806-4S4-151 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 / $0.3790 | Buy Now |
DISTI #
1779-MLS1806-4S4-151TR-ND
|
DigiKey | FERRITE BEAD 150 OHM 150MA 1806 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0884 | Buy Now |
Part Details for MLS1806-4S4-151
MLS1806-4S4-151 CAD Models
MLS1806-4S4-151 Part Data Attributes:
|
MLS1806-4S4-151
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
MLS1806-4S4-151
Ferroxcube International Holding BV
Data Line Filter, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | FERROXCUBE | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Width | 1.6 mm |