Part Details for MLS162M075EA1A by Cornell Dubilier Electronics Inc
Overview of MLS162M075EA1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLS162M075EA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5741
|
Newark | Flatpack - Alum |Cornell Dubilier MLS162M075EA1A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.6200 / $216.0500 | Buy Now |
DISTI #
MLS162M075EA1A-ND
|
DigiKey | CAP ALUM 1600UF 20% 75V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.1940 | Buy Now |
DISTI #
598-MLS162M075EA1A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1600uF 75V FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.8800 / $336.7600 | Buy Now |
Part Details for MLS162M075EA1A
MLS162M075EA1A CAD Models
MLS162M075EA1A Part Data Attributes
|
MLS162M075EA1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS162M075EA1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 76 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.24 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 11600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for MLS162M075EA1A
This table gives cross-reference parts and alternative options found for MLS162M075EA1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS162M075EA1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS162M075EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS162M075EA1A vs MLS162M075EA0A |
MLS162M075EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS162M075EA1A vs MLS162M075EA1C |
MLS162M075EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS162M075EA1A vs MLS162M075EA1D |