There are no models available for this part yet.
Overview of MLS152M060EK0D by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS152M060EK0D by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27P7599
|
Newark | Flatpack - Alum |Cornell Dubilier MLS152M060EK0D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.1900 / $200.7500 | Buy Now | |
DISTI #
MLS152M060EK0D-ND
|
DigiKey | CAP ALUM 1500UF 20% 60V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.6230 | Buy Now | |
DISTI #
598-MLS152M060EK0D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 60V 20% FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
V79:2366_25691914
|
Arrow Electronics | Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.106 Ohm 9800mA 10000h 125°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 122 |
|
$83.4095 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.0700 / $312.9100 | Buy Now | ||
DISTI #
54472990
|
Verical | Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.106 Ohm 9800mA 10000h 125°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 122 |
|
$83.4095 | Buy Now |
CAD Models for MLS152M060EK0D by Cornell Dubilier Electronics Inc
Part Data Attributes for MLS152M060EK0D by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
106 mΩ
|
Height
|
38.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.18 mA
|
Length
|
44.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Ripple Current
|
9800 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
25.4 mm
|
Terminal Shape
|
WIRE
|
Width
|
12.7 mm
|