Part Details for MLS113M040EB1A by Cornell Dubilier Electronics Inc
Overview of MLS113M040EB1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS113M040EB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7585
|
Newark | Flatpack - Alum |Cornell Dubilier MLS113M040EB1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.4200 | Buy Now |
DISTI #
MLS113M040EB1A-ND
|
DigiKey | CAP ALUM 11000UF 20% 40V FLATPCK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
65 In Stock |
|
$234.6200 / $248.1600 | Buy Now |
DISTI #
598-MLS113M040EB1A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0 |
|
$207.9500 / $387.1600 | Buy Now | |
DISTI #
MLS113M040EB1A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$156.8400 | Buy Now |
Part Details for MLS113M040EB1A
MLS113M040EB1A CAD Models
MLS113M040EB1A Part Data Attributes:
|
MLS113M040EB1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS113M040EB1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.88 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 16900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |