Part Details for MLRF15M330M by Gowanda Electronics Corporation
Overview of MLRF15M330M by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLRF15M330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF15M330MTR-ND
|
DigiKey | MIL MOLDED AXIAL RF COIL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8099 | Buy Now |
DISTI #
MLRF15M330M
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF15M330M) RoHS: Not Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$1.5808 / $1.9758 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $3.7300 | Buy Now |
Part Details for MLRF15M330M
MLRF15M330M CAD Models
MLRF15M330M Part Data Attributes
|
MLRF15M330M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF15M330M
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.69 mm | |
Lead Length | 41.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.22 mm | |
Package Length | 9.78 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1.4 A | |
Reference Standard | MIL-PRF-15305 | |
Self Resonance Frequency | 360 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for MLRF15M330M
This table gives cross-reference parts and alternative options found for MLRF15M330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF15M330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER15M330MR | General Purpose Inductor | Gowanda Electronics Corporation | MLRF15M330M vs ER15M330MR |
IM04SHR33M | General Fixed Inductor, IND,PHENOLIC,330NH,20% +TOL,20% -TOL | Vishay Dale | MLRF15M330M vs IM04SHR33M |
M39010/06BR33MR | General Purpose Inductor | Gowanda Electronics Corporation | MLRF15M330M vs M39010/06BR33MR |
M39010/06BR33MP | General Purpose Inductor | Gowanda Electronics Corporation | MLRF15M330M vs M39010/06BR33MP |
M39010/06BR33MM | General Purpose Inductor | Gowanda Electronics Corporation | MLRF15M330M vs M39010/06BR33MM |
ER15M330MM | General Purpose Inductor | Gowanda Electronics Corporation | MLRF15M330M vs ER15M330MM |