Part Details for MLRF10M180K by Gowanda Electronics Corporation
Results Overview of MLRF10M180K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLRF10M180K Information
MLRF10M180K by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MLRF10M180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF10M180KTR-ND
|
DigiKey | MIL MOLDED AXIAL RF COIL Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8773 | Buy Now |
DISTI #
MLRF10M180K
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF10M180K) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Container: Bulk | 0 |
|
$0.8050 / $1.0160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7760 / $1.5380 | Buy Now |
|
NexGen Digital | 662 |
|
RFQ |
Part Details for MLRF10M180K
MLRF10M180K CAD Models
MLRF10M180K Part Data Attributes
|
MLRF10M180K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF10M180K
Gowanda Electronics Corporation
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Phenolic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.47 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1.105 A | |
Reference Standard | MIL-PRF-15305 | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MLRF10M180K
This table gives cross-reference parts and alternative options found for MLRF10M180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF10M180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39010/08BR18KM | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core, | MLRF10M180K vs M39010/08BR18KM |
M39010/08BR18KR | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MLRF10M180K vs M39010/08BR18KR |
ER10M180KP | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MLRF10M180K vs ER10M180KP |
ER10M180KR | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MLRF10M180K vs ER10M180KR |
ER10M180KM | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core, | MLRF10M180K vs ER10M180KM |
M39010/08BR18KP | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MLRF10M180K vs M39010/08BR18KP |