Part Details for MLRF1010-068KS by Gowanda Electronics Corporation
Overview of MLRF1010-068KS by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLRF1010-068KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF1010-068KSTR-ND
|
DigiKey | MIL EPOXY-COATED CHIP INDUCTOR Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.8450 | Buy Now |
DISTI #
MLRF1010-068KS
|
Avnet Americas | MIL-PRF-83446/4 QUALIFIED EPOXY-COATED CHIP INDUCTOR - Tape and Reel (Alt: MLRF1010-068KS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5000 / $29.1200 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ |
Part Details for MLRF1010-068KS
MLRF1010-068KS CAD Models
MLRF1010-068KS Part Data Attributes
|
MLRF1010-068KS
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF1010-068KS
Gowanda Electronics Corporation
General Purpose Inductor, 0.068uH, 20%, 1 Element, SMD, CHIP, 0909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.79 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.705 A | |
Reference Standard | MIL-PRF-83446/4 | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for MLRF1010-068KS
This table gives cross-reference parts and alternative options found for MLRF1010-068KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF1010-068KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/4-35A | General Purpose Inductor, 0.068uH, 10%, 1 Element, SMD, CHIP 1010 | Gowanda Electronics Corporation | MLRF1010-068KS vs M83446/4-35A |
M83446/4-35B | General Purpose Inductor, 0.068uH, 10%, 1 Element, SMD, CHIP 1010 | Gowanda Electronics Corporation | MLRF1010-068KS vs M83446/4-35B |
M83446/4-35F | General Purpose Inductor, 0.068uH, 10%, 1 Element, SMD, CHIP 1010 | Gowanda Electronics Corporation | MLRF1010-068KS vs M83446/4-35F |