There are no models available for this part yet.
Overview of MLRF1010-033K by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
TPS389033KQDSERQ1 | Texas Instruments | Automotive Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 |
Price & Stock for MLRF1010-033K by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-MLRF1010-033KTR-ND
|
DigiKey | MIL EPOXY-COATED CHIP INDUCTOR Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MLRF1010-033K
|
Avnet Americas | MIL-PRF-83446/4 QUALIFIED EPOXY-COATED CHIP INDUCTOR - Tape and Reel (Alt: MLRF1010-033K) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3100 / $26.3300 | Buy Now |
CAD Models for MLRF1010-033K by Gowanda Electronics Corporation
Part Data Attributes for MLRF1010-033K by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
1311
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1010
|
Core Material
|
PHENOLIC
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
0.033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.16 mm
|
Package Length
|
2.79 mm
|
Package Style
|
SMT
|
Package Width
|
2.79 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
48
|
Rated Current-Max
|
0.9 A
|
Reference Standard
|
MIL-PRF-83446/4
|
Self Resonance Frequency
|
1450 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
50 MHz
|
Tolerance
|
10%
|
Alternate Parts for MLRF1010-033K
This table gives cross-reference parts and alternative options found for MLRF1010-033K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF1010-033K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMRF1010-033KS | General Purpose Inductor, 0.033uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP | Gowanda Electronics Corporation | MLRF1010-033K vs SMRF1010-033KS |
MLRF1010-033KS | General Purpose Inductor, 0.033uH, 20%, 1 Element, SMD, CHIP, 0909 | Gowanda Electronics Corporation | MLRF1010-033K vs MLRF1010-033KS |