Datasheets
MLR472K100 by: NTE Electronics Inc

Film Capacitor, Polyester, 100V, 0.0047uF, 2212

Part Details for MLR472K100 by NTE Electronics Inc

Overview of MLR472K100 by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for MLR472K100

Part # Distributor Description Stock Price Buy
DISTI # 33C5182
Newark Capacitor, polyester (Mylar),0.0047Uf,100Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Nte Electronics MLR472K100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Cap Film 0.0047uF 100V PET 10% (3 X 7.5 X 5.5mm) Radial 3.5mm 85°C RoHS: Compliant 4 In Stock
  • 1 $0.7381
  • 50 $0.6710
  • 500 $0.5460
  • 1,000 $0.5220
  • 2,500 $0.4930
  • 5,000 $0.4850
  • 7,500 $0.4780
  • 10,000 $0.4670
$0.4670 / $0.7381 Buy Now

Part Details for MLR472K100

MLR472K100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLR472K100 Part Data Attributes

MLR472K100 NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
MLR472K100 NTE Electronics Inc Film Capacitor, Polyester, 100V, 0.0047uF, 2212
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NTE ELECTRONICS INC
Package Description , 2212
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.0047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 7.5 mm
Length 5.5 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Rated (AC) Voltage (URac) 65 V
Rated (DC) Voltage (URdc) 100 V
Size Code 2212
Terminal Pitch 3.5 mm
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLR472K100 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLR472K100 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of MLR472K100 would you like to use for your alert(s)?
  • Please alert me when MLR472K100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLR472K100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLR472K100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLR472K100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLR472K100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLR472K100 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: