Part Details for MLR120610FR004 by Cyg Wayon Circuit Protection Co Ltd
Results Overview of MLR120610FR004 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLR120610FR004 Information
MLR120610FR004 by Cyg Wayon Circuit Protection Co Ltd is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLR120610FR004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLR120610FR004
|
TME | Resistor: thick film, sensing, SMD, 1206, 4mΩ, 1W, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0317 | RFQ |