There are no models available for this part yet.
Overview of MLR080505FR013 by Cyg Wayon Circuit Protection Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLR080505FR013 by Cyg Wayon Circuit Protection Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MLR080505FR013
|
TME | Resistor: thick film, sensing, SMD, 0805, 13mΩ, 500mW, ±1% Min Qty: 5000 | 0 |
|
$0.0254 | RFQ |